


NCV8675DT50RKG | |
|---|---|
DigiKey Part Number | NCV8675DT50RKGOSTR-ND - Tape & Reel (TR) NCV8675DT50RKGOSCT-ND - Cut Tape (CT) NCV8675DT50RKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8675DT50RKG |
Description | IC REG LINEAR 5V 350MA DPAK-5 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 350mA DPAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | NCV8675DT50RKG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 350mA | |
Current - Output | ||
Current - Quiescent (Iq) | 45 µA | |
Current - Supply (Max) | 60 µA | |
PSRR | 70dB (100Hz) | |
Control Features | Reset | |
Protection Features | Over Temperature, Over Voltage, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |
Supplier Device Package | DPAK-5 | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 7500 |
| Tape & Reel (TR): | 7500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.32000 | £1.32 |
| 10 | £0.97100 | £9.71 |
| 25 | £0.88320 | £22.08 |
| 100 | £0.78660 | £78.66 |
| 250 | £0.74052 | £185.13 |
| 500 | £0.71274 | £356.37 |
| 1,000 | £0.68988 | £689.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.66573 | £1,664.33 |
| 5,000 | £0.65119 | £3,255.95 |
| 7,500 | £0.64390 | £4,829.25 |
| Unit Price without VAT: | £1.32000 |
|---|---|
| Unit Price with VAT: | £1.58400 |

