NCV8675DS33R4G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 7,808
Unit Price: £1.48086
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 350mA D2PAK-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 350mA D2PAK-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV8675DS33R4G

DigiKey Part Number
NCV8675DS33R4G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCV8675DS33R4G
Description
IC REG LINEAR 3.3V 350MA D2PAK-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 350mA D2PAK-5
Datasheet
 Datasheet
EDA/CAD Models
NCV8675DS33R4G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
45 µA
Current - Supply (Max)
60 µA
PSRR
70dB (100Hz)
Control Features
Reset
Protection Features
Over Temperature, Over Voltage, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
D2PAK-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5,362 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

5,362In Stock
Ships from Rochester Electronics, LLC