


NCV8177AMTW120TCG-A642 | |
|---|---|
DigiKey Part Number | 488-NCV8177AMTW120TCG-A642TR-ND - Tape & Reel (TR) 488-NCV8177AMTW120TCG-A642CT-ND - Cut Tape (CT) 488-NCV8177AMTW120TCG-A642DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8177AMTW120TCG-A642 |
Description | IC REG LINEAR 1.2V 500MA 8-WDFNW |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-WDFNW (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WDFNW (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.45000 | £0.45 |
| 10 | £0.31400 | £3.14 |
| 25 | £0.28120 | £7.03 |
| 100 | £0.24520 | £24.52 |
| 250 | £0.22792 | £56.98 |
| 500 | £0.21752 | £108.76 |
| 1,000 | £0.20896 | £208.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.19261 | £577.83 |
| 6,000 | £0.18758 | £1,125.48 |
| 9,000 | £0.18507 | £1,665.63 |
| 15,000 | £0.18228 | £2,734.20 |
| 21,000 | £0.18065 | £3,793.65 |
| 30,000 | £0.17909 | £5,372.70 |
| Unit Price without VAT: | £0.45000 |
|---|---|
| Unit Price with VAT: | £0.54000 |

