
NCV81277MNTXG | |
|---|---|
DigiKey Part Number | 488-NCV81277MNTXGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCV81277MNTXG |
Description | AUTOMOTIVE APPROVED VERSION OF N |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down I2C, PSI DC-DC Controller IC 40-QFNW (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Type | PWM Signal | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 4 | |
Output Phases | 4 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 20V | |
Frequency - Switching | 250kHz ~ 1.2MHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | I2C, PSI | |
Control Features | Current Limit, Enable, Frequency Control, Phase Control, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFNW (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £1.10639 | £5,531.95 |
| Unit Price without VAT: | £1.10639 |
|---|---|
| Unit Price with VAT: | £1.32767 |

