
NCV81277DMNTXG | |
|---|---|
DigiKey Part Number | 488-NCV81277DMNTXGTR-ND - Tape & Reel (TR) 488-NCV81277DMNTXGCT-ND - Cut Tape (CT) 488-NCV81277DMNTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV81277DMNTXG |
Description | NCV81277DMNTXG |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down I2C, PSI DC-DC Controller IC 40-QFNW (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | PWM | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 4 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 20V | |
Frequency - Switching | 250kHz ~ 1.2MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | I2C, PSI | |
Control Features | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFNW (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.32000 | £3.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £1.21302 | £6,065.10 |
| Unit Price without VAT: | £3.32000 |
|---|---|
| Unit Price with VAT: | £3.98400 |

