LED Driver IC 2 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1.6A 24-QFNW (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV78723MW5R2G

DigiKey Part Number
488-NCV78723MW5R2GTR-ND - Tape & Reel (TR)
488-NCV78723MW5R2GCT-ND - Cut Tape (CT)
488-NCV78723MW5R2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV78723MW5R2G
Description
IC LED DRVR RGLTR PWM 1.6A 24QFN
Customer Reference
Detailed Description
LED Driver IC 2 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1.6A 24-QFNW (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
DC DC Regulator
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
2
Voltage - Supply (Min)
6V
Voltage - Supply (Max)
67V
Voltage - Output
67V
Current - Output / Channel
1.6A
Frequency
350kHz
Dimming
Analog, PWM
Applications
Lighting
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
24-VQFN Exposed Pad
Supplier Device Package
24-QFNW (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,989
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£2.77000£2.77
10£2.09000£20.90
25£1.91960£47.99
100£1.73230£173.23
250£1.64284£410.71
500£1.58896£794.48
1,000£1.54459£1,544.59
2,500£1.49776£3,744.40
Unit Price without VAT:£2.77000
Unit Price with VAT:£3.32400