
NCV7718CDPR2G | |
|---|---|
DigiKey Part Number | 488-NCV7718CDPR2GTR-ND - Tape & Reel (TR) 488-NCV7718CDPR2GCT-ND - Cut Tape (CT) 488-NCV7718CDPR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV7718CDPR2G |
Description | IC MOTOR DRIVER 24SSOP |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET SPI 24-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (6) | |
Interface | SPI | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 550mA | |
Voltage - Supply | 3.15V ~ 5.25V | |
Voltage - Load | 5.5V ~ 28V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.15000 | £2.15 |
| 10 | £1.60100 | £16.01 |
| 25 | £1.46560 | £36.64 |
| 100 | £1.31670 | £131.67 |
| 250 | £1.24560 | £311.40 |
| 500 | £1.20276 | £601.38 |
| 1,000 | £1.16751 | £1,167.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £1.13029 | £2,825.72 |
| 5,000 | £1.10787 | £5,539.35 |
| Unit Price without VAT: | £2.15000 |
|---|---|
| Unit Price with VAT: | £2.58000 |

