
NCV7718CDPR2G | |
|---|---|
DigiKey Part Number | 488-NCV7718CDPR2GTR-ND - Tape & Reel (TR) 488-NCV7718CDPR2GCT-ND - Cut Tape (CT) 488-NCV7718CDPR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV7718CDPR2G |
Description | IC MOTOR DRIVER 24SSOP |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET SPI 24-SSOP |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer onsemi | Current - Output 550mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3.15V ~ 5.25V |
Part Status Not For New Designs | Voltage - Load 5.5V ~ 28V |
Motor Type - AC, DC Brushed DC | Operating Temperature -40°C ~ 125°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (6) | Package / Case 24-SSOP (0.154", 3.90mm Width) |
Interface SPI | Supplier Device Package 24-SSOP |
Technology Power MOSFET | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.13000 | £2.13 |
| 10 | £1.58600 | £15.86 |
| 25 | £1.45200 | £36.30 |
| 100 | £1.30450 | £130.45 |
| 250 | £1.23408 | £308.52 |
| 500 | £1.19166 | £595.83 |
| 1,000 | £1.15674 | £1,156.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £1.25526 | £3,138.15 |
| Unit Price without VAT: | £2.13000 |
|---|---|
| Unit Price with VAT: | £2.55600 |

