
NCV7710DQBR2G | |
|---|---|
DigiKey Part Number | 488-NCV7710DQBR2GTR-ND - Tape & Reel (TR) 488-NCV7710DQBR2GCT-ND - Cut Tape (CT) 488-NCV7710DQBR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV7710DQBR2G |
Description | IC MOTOR DRIVER 36SSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver NMOS PWM, SPI 36-SSOP-EP |
Datasheet | Datasheet |
Category | Current - Output 10A |
Manufacturer onsemi | Voltage - Supply 5.5V ~ 28V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Motor Type - Stepper Bipolar | Qualification AEC-Q100 |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 36-BFSOP (0.295", 7.50mm Width) Exposed Pad |
Output Configuration Half Bridge (2) | Supplier Device Package 36-SSOP-EP |
Interface PWM, SPI | Base Product Number |
Technology NMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.11000 | £5.11 |
| 10 | £3.93300 | £39.33 |
| 25 | £3.63880 | £90.97 |
| 100 | £3.31520 | £331.52 |
| 250 | £3.20948 | £802.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £2.86713 | £4,300.69 |
| Unit Price without VAT: | £5.11000 |
|---|---|
| Unit Price with VAT: | £6.13200 |

