
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Flexray | |
Embedded | Yes, MCU, 16-Bit | |
Utilized IC / Part | NCV7383 | |
Primary Attributes | 1-Channel (Single) | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £514.18000 | £514.18 |
| Unit Price without VAT: | £514.18000 |
|---|---|
| Unit Price with VAT: | £617.01600 |


