
NCV68261MTWAITBG | |
|---|---|
DigiKey Part Number | 488-NCV68261MTWAITBGTR-ND - Tape & Reel (TR) 488-NCV68261MTWAITBGCT-ND - Cut Tape (CT) 488-NCV68261MTWAITBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV68261MTWAITBG |
Description | IDEAL DIODE AND HS SWITCH NMOS D |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 6-WDFNW (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCV68261MTWAITBG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 3V ~ 32V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | - | |
Rds On (Typ) | - | |
Input Type | Non-Inverting | |
Features | Load Discharge | |
Fault Protection | Over Voltage, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 6-WDFNW (2x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.60000 | £0.60 |
| 10 | £0.42700 | £4.27 |
| 25 | £0.38400 | £9.60 |
| 100 | £0.33690 | £33.69 |
| 250 | £0.31432 | £78.58 |
| 500 | £0.30070 | £150.35 |
| 1,000 | £0.28950 | £289.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.26764 | £802.92 |
| 6,000 | £0.26107 | £1,566.42 |
| Unit Price without VAT: | £0.60000 |
|---|---|
| Unit Price with VAT: | £0.72000 |











