
NCV5707BDR2G | |
|---|---|
DigiKey Part Number | 488-NCV5707BDR2GTR-ND - Tape & Reel (TR) 488-NCV5707BDR2GCT-ND - Cut Tape (CT) 488-NCV5707BDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV5707BDR2G |
Description | IC GATE DRVR HI/LOW SIDE 8SOIC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side, Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT | |
Voltage - Supply | 20V | |
Logic Voltage - VIL, VIH | 0.75V, 4.3V | |
Current - Peak Output (Source, Sink) | 7.8A, 6.8A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 9.2ns, 7.9ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.14000 | £1.14 |
| 10 | £0.83100 | £8.31 |
| 25 | £0.75440 | £18.86 |
| 100 | £0.67000 | £67.00 |
| 250 | £0.62984 | £157.46 |
| 500 | £0.60554 | £302.77 |
| 1,000 | £0.58557 | £585.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.56448 | £1,411.20 |
| 5,000 | £0.55177 | £2,758.85 |
| 7,500 | £0.54540 | £4,090.50 |
| 12,500 | £0.53835 | £6,729.38 |
| Unit Price without VAT: | £1.14000 |
|---|---|
| Unit Price with VAT: | £1.36800 |

