Linear Voltage Regulator IC Positive Adjustable 2 Output 100mA, 100mA 14-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 2 Output 100mA, 100mA 14-TSSOP-EP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV47411PAAJR2G

DigiKey Part Number
488-NCV47411PAAJR2GTR-ND - Tape & Reel (TR)
488-NCV47411PAAJR2GCT-ND - Cut Tape (CT)
488-NCV47411PAAJR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV47411PAAJR2G
Description
IC REG LIN POS ADJ 14-TSSOP-EP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 2 Output 100mA, 100mA 14-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
NCV47411PAAJR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
370 µA
Mfr
Current - Supply (Max)
50 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
75dB (100Hz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 150°C
Number of Regulators
2
Grade
Automotive
Voltage - Input (Max)
40V
Qualification
AEC-Q100
Voltage - Output (Min/Fixed)
3.3V
Mounting Type
Surface Mount
Voltage - Output (Max)
Package / Case
14-TSSOP (0.173", 4.40mm Width) Exposed Pad
Voltage Dropout (Max)
0.55V @ 100mA, 0.55V @ 100mA
Supplier Device Package
14-TSSOP-EP
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,830
Factory Stock: 15,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.58000£1.58
10£1.16500£11.65
25£1.06160£26.54
100£0.94830£94.83
250£0.89428£223.57
500£0.86446£432.23
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.78296£1,957.40
5,000£0.76637£3,831.85
Manufacturers Standard Package
Unit Price without VAT:£1.58000
Unit Price with VAT:£1.89600