


NCV2252SN2T1G | |
|---|---|
DigiKey Part Number | NCV2252SN2T1GOSTR-ND - Tape & Reel (TR) NCV2252SN2T1GOSCT-ND - Cut Tape (CT) NCV2252SN2T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV2252SN2T1G |
Description | IC COMPARATOR 1 GEN PUR 5TSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV2252SN2T1G Models |
Category | Current - Quiescent (Max) 200µA |
Manufacturer onsemi | CMRR, PSRR (Typ) 81dB CMRR, 88dB PSRR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 64ns |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Standard (General Purpose) | Grade Automotive |
Number of Elements 1 | Qualification AEC-Q100 |
Output Type Open-Drain | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 6mV @ 5V | Supplier Device Package 5-TSOP |
Current - Input Bias (Max) 20pA @ 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.58000 | £0.58 |
| 10 | £0.41300 | £4.13 |
| 25 | £0.37200 | £9.30 |
| 100 | £0.32620 | £32.62 |
| 250 | £0.30436 | £76.09 |
| 500 | £0.29116 | £145.58 |
| 1,000 | £0.28831 | £288.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.26692 | £800.76 |
| 6,000 | £0.26037 | £1,562.22 |
| Unit Price without VAT: | £0.58000 |
|---|---|
| Unit Price with VAT: | £0.69600 |

