Comparator Standard (General Purpose) 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Comparator Standard (General Purpose) 5-TSOP
5-TSOP

NCV2202SN2T1G

DigiKey Part Number
NCV2202SN2T1GOSTR-ND - Tape & Reel (TR)
NCV2202SN2T1GOSCT-ND - Cut Tape (CT)
NCV2202SN2T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV2202SN2T1G
Description
IC COMPARATOR 1 GEN PUR 5TSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NCV2202SN2T1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
-
Voltage - Supply, Single/Dual (±)
0.85V ~ 6V
Voltage - Input Offset (Max)
5mV
Current - Input Bias (Max)
1pA
Current - Output (Typ)
70mA
Current - Quiescent (Max)
15µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
800ns
Hysteresis
8mV
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Package / Case
SOT-23-5 Thin, TSOT-23-5
Mounting Type
Surface Mount
Supplier Device Package
5-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,198
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.48000£0.48
10£0.33800£3.38
25£0.30320£7.58
100£0.26480£26.48
250£0.24652£61.63
500£0.23546£117.73
1,000£0.22634£226.34
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.21511£645.33
6,000£0.20960£1,257.60
9,000£0.20685£1,861.65
15,000£0.20380£3,057.00
21,000£0.20201£4,242.21
30,000£0.20030£6,009.00
Manufacturers Standard Package
Unit Price without VAT:£0.48000
Unit Price with VAT:£0.57600