Variable Reluctance IC Logic Input Logic Output 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV1124DR2G

DigiKey Part Number
NCV1124DR2GOSTR-ND - Tape & Reel (TR)
NCV1124DR2GOSCT-ND - Cut Tape (CT)
NCV1124DR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV1124DR2G
Description
IC SENSOR DUAL VAR-RELUCT 8-SOIC
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Variable Reluctance IC Logic Input Logic Output 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCV1124DR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Variable Reluctance
Input Type
Logic
Output Type
Logic
Current - Supply
5 mA
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,164
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.03000£2.03
10£1.51900£15.19
25£1.38960£34.74
100£1.24730£124.73
250£1.17936£294.84
500£1.13846£569.23
1,000£1.10477£1,104.77
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£1.06920£2,673.00
5,000£1.04777£5,238.85
Manufacturers Standard Package
Unit Price without VAT:£2.03000
Unit Price with VAT:£2.43600