
NCP81101MNTXG | |
|---|---|
DigiKey Part Number | 2156-NCP81101MNTXG-OS-ND |
Manufacturer | |
Manufacturer Product Number | NCP81101MNTXG |
Description | IC REG BUCK CTLR 1PH 28QFN |
Customer Reference | |
Detailed Description | Boost, Buck Regulator Positive Output Step-Up, Step-Down SVID DC-DC Controller IC 36-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 20V | |
Frequency - Switching | - | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | SVID | |
Control Features | Current Limit, Enable, Frequency Control, On Time Control, Ramp, Soft Start | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 244 | £0.91992 | £224.46 |
| Unit Price without VAT: | £0.91992 |
|---|---|
| Unit Price with VAT: | £1.10390 |

