Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 8-DFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 8-DFN (4x4)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP59151MN25TYG

DigiKey Part Number
2156-NCP59151MN25TYG-OS-ND
Manufacturer
Manufacturer Product Number
NCP59151MN25TYG
Description
IC REG LINEAR 2.5V 1.5A 8-DFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 8-DFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
NCP59151MN25TYG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
13.5V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 1.5A
Current - Output
PSRR
-
Control Features
Enable, Error Flag
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-DFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,438
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate £68.06 flat rate shipping fee will apply
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
164£1.36866£224.46
Unit Price without VAT:£1.36866
Unit Price with VAT:£1.64239

Other Suppliers on DigiKey

4,000In Stock
Ships from Flip Electronics