


NCP5426SN13T1 | |
|---|---|
DigiKey Part Number | NCP5426SN13T1OS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP5426SN13T1 |
Description | IC MOTOR DRIVER 12V 5TSOP |
Customer Reference | |
Detailed Description | Motor Driver Bipolar On/Off 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP5426SN13T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | High Side | |
Interface | On/Off | |
Technology | Bipolar | |
Step Resolution | - | |
Applications | Haptic Feedback | |
Current - Output | 150mA | |
Voltage - Supply | 12V (Max) | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |

