


NCP508SQ18T1G | |
|---|---|
DigiKey Part Number | NCP508SQ18T1GOSTR-ND - Tape & Reel (TR) NCP508SQ18T1GOSCT-ND - Cut Tape (CT) NCP508SQ18T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP508SQ18T1G |
Description | IC REG LINEAR 1.8V 50MA SC-88A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | NCP508SQ18T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.18V @ 50mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 1.9 mA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.29000 | £0.29 |
| 10 | £0.20300 | £2.03 |
| 25 | £0.18040 | £4.51 |
| 100 | £0.15590 | £15.59 |
| 250 | £0.14424 | £36.06 |
| 500 | £0.13720 | £68.60 |
| 1,000 | £0.13140 | £131.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.12425 | £372.75 |
| 6,000 | £0.12074 | £724.44 |
| 9,000 | £0.11899 | £1,070.91 |
| 15,000 | £0.11705 | £1,755.75 |
| 21,000 | £0.11591 | £2,434.11 |
| 30,000 | £0.11482 | £3,444.60 |
| Unit Price without VAT: | £0.29000 |
|---|---|
| Unit Price with VAT: | £0.34800 |



