
NCP4318BLCDR2G | |
|---|---|
DigiKey Part Number | 488-NCP4318BLCDR2GTR-ND - Tape & Reel (TR) 488-NCP4318BLCDR2GCT-ND - Cut Tape (CT) 488-NCP4318BLCDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP4318BLCDR2G |
Description | IC PWM CONTROLLER 8SOIC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | - | |
Voltage - Input | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.91000 | £0.91 |
| 10 | £0.66000 | £6.60 |
| 25 | £0.59720 | £14.93 |
| 100 | £0.52790 | £52.79 |
| 250 | £0.49504 | £123.76 |
| 500 | £0.47522 | £237.61 |
| 1,000 | £0.45888 | £458.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.44164 | £1,104.10 |
| Unit Price without VAT: | £0.91000 |
|---|---|
| Unit Price with VAT: | £1.09200 |



