
NCP3520DMR2G | |
|---|---|
DigiKey Part Number | NCP3520DMR2GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP3520DMR2G |
Description | IC LNR REG CTRLR 1OUT MICRO8 |
Customer Reference | |
Detailed Description | Linear Regulator Controller IC Positive Fixed 1 Output 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP3520DMR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Positive Fixed | |
Number of Outputs | 1 | |
Current - Supply | 1.7mA | |
Voltage - Input | 4.35V ~ 7V | |
Operating Temperature | -10°C ~ 150°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Base Product Number |

