
NCP3218AMNR2G | |
|---|---|
DigiKey Part Number | NCP3218AMNR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP3218AMNR2G |
Description | IC REG CTRLR IMVP-6.5 1OUT 48QFN |
Customer Reference | |
Detailed Description | - Controller, Intel IMVP-6.5™ Voltage Regulator IC 1 Output 48-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | NCP3218AMNR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Controller, Intel IMVP-6.5™ | |
Voltage - Input | 3.3V ~ 22V | |
Number of Outputs | 1 | |
Voltage - Output | 0.013V ~ 1.5V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (6x6) | |
Base Product Number |

