


NCP177BMX110TCG | |
|---|---|
DigiKey Part Number | 488-NCP177BMX110TCGTR-ND - Tape & Reel (TR) 488-NCP177BMX110TCGCT-ND - Cut Tape (CT) 488-NCP177BMX110TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP177BMX110TCG |
Description | IC REG LINEAR 1.1V 500MA 4-XDFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-XDFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.15000 | £0.15 |
| 10 | £0.10300 | £1.03 |
| 25 | £0.09080 | £2.27 |
| 100 | £0.07750 | £7.75 |
| 250 | £0.07108 | £17.77 |
| 500 | £0.06722 | £33.61 |
| 1,000 | £0.06405 | £64.05 |
| 2,500 | £0.06069 | £151.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.05867 | £293.35 |
| 10,000 | £0.05701 | £570.10 |
| 15,000 | £0.05617 | £842.55 |
| 25,000 | £0.05525 | £1,381.25 |
| 35,000 | £0.05471 | £1,914.85 |
| 50,000 | £0.05419 | £2,709.50 |
| 125,000 | £0.05307 | £6,633.75 |
| Unit Price without VAT: | £0.15000 |
|---|---|
| Unit Price with VAT: | £0.18000 |

