


NCP176BMX280TCG | |
|---|---|
DigiKey Part Number | NCP176BMX280TCGOSTR-ND - Tape & Reel (TR) NCP176BMX280TCGOSCT-ND - Cut Tape (CT) NCP176BMX280TCGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP176BMX280TCG |
Description | IC REG LINEAR 2.8V 500MA 6-XDFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-XDFN (1.2x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP176BMX280TCG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.19V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | 6-XDFN (1.2x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.18000 | £0.18 |
| 10 | £0.12400 | £1.24 |
| 25 | £0.10960 | £2.74 |
| 100 | £0.09370 | £9.37 |
| 250 | £0.08620 | £21.55 |
| 500 | £0.08164 | £40.82 |
| 1,000 | £0.07790 | £77.90 |
| 2,500 | £0.07395 | £184.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.07157 | £357.85 |
| 10,000 | £0.06961 | £696.10 |
| 15,000 | £0.06862 | £1,029.30 |
| 25,000 | £0.06754 | £1,688.50 |
| 35,000 | £0.06690 | £2,341.50 |
| 50,000 | £0.06629 | £3,314.50 |
| Unit Price without VAT: | £0.18000 |
|---|---|
| Unit Price with VAT: | £0.21600 |

