



NCP163BMX1825TBG | |
|---|---|
DigiKey Part Number | 488-NCP163BMX1825TBGTR-ND - Tape & Reel (TR) 488-NCP163BMX1825TBGCT-ND - Cut Tape (CT) 488-NCP163BMX1825TBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP163BMX1825TBG |
Description | IC REG LIN 1.825V 250MA 4-XDFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-XDFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.825V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 20 µA | |
PSRR | 91dB ~ 60dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.15500 | £1.55 |
| 25 | £0.13720 | £3.43 |
| 100 | £0.11800 | £11.80 |
| 250 | £0.10884 | £27.21 |
| 500 | £0.10332 | £51.66 |
| 1,000 | £0.09875 | £98.75 |
| 2,500 | £0.09394 | £234.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.09104 | £455.20 |
| 10,000 | £0.08866 | £886.60 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

