Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-XDFN (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-XDFN (1x1)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP160BMX514TBG

DigiKey Part Number
488-NCP160BMX514TBGTR-ND - Tape & Reel (TR)
488-NCP160BMX514TBGCT-ND - Cut Tape (CT)
488-NCP160BMX514TBGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP160BMX514TBG
Description
IC REG LINEAR 5.14V 250MA 4-XDFN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-XDFN (1x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
5.14V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.105V @ 250mA
Current - Output
Current - Quiescent (Iq)
23 µA
PSRR
91dB ~ 48dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Soft Start
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-XDFN (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 81,000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.55000£0.55
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.08346£417.30
10,000£0.08124£812.40
15,000£0.08012£1,201.80
25,000£0.07889£1,972.25
35,000£0.07817£2,735.95
50,000£0.07747£3,873.50
Manufacturers Standard Package
Unit Price without VAT:£0.55000
Unit Price with VAT:£0.66000

Other Suppliers on DigiKey

81,000In Stock
Ships from Rochester Electronics, LLC