Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-WLCSP (0.64x0.64)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-WLCSP (0.64x0.64)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP160BFCT514T2G

DigiKey Part Number
488-NCP160BFCT514T2GTR-ND - Tape & Reel (TR)
488-NCP160BFCT514T2GCT-ND - Cut Tape (CT)
488-NCP160BFCT514T2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP160BFCT514T2G
Description
IC REG LIN 5.14V 250MA 4-WLCSP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-WLCSP (0.64x0.64)
Datasheet
 Datasheet
EDA/CAD Models
NCP160BFCT514T2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
5.14V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.105V @ 250mA
Current - Output
Current - Quiescent (Iq)
23 µA
PSRR
91dB ~ 48dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Soft Start
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
4-XFBGA, WLCSP
Supplier Device Package
4-WLCSP (0.64x0.64)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,898
Factory Stock: 350,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.17000£0.17
10£0.11800£1.18
25£0.10440£2.61
100£0.08910£8.91
250£0.08192£20.48
500£0.07756£38.78
1,000£0.07397£73.97
2,500£0.07018£175.45
5,000£0.06790£339.50
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.06603£660.30
20,000£0.06448£1,289.60
30,000£0.06371£1,911.30
50,000£0.06285£3,142.50
70,000£0.06235£4,364.50
100,000£0.06187£6,187.00
Manufacturers Standard Package
Unit Price without VAT:£0.17000
Unit Price with VAT:£0.20400