
NCP13992AUDR2G | |
|---|---|
DigiKey Part Number | 488-NCP13992AUDR2GTR-ND - Tape & Reel (TR) 488-NCP13992AUDR2GCT-ND - Cut Tape (CT) 488-NCP13992AUDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP13992AUDR2G |
Description | HIGH PERF CURRENT MODE RESONANT |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Half-Bridge Topology 20kHz ~ 750kHz 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | 600V | |
Topology | Half-Bridge | |
Voltage - Start Up | 11.9 V | |
Voltage - Supply (Vcc/Vdd) | 9.5V ~ 20V | |
Duty Cycle | 50% | |
Frequency - Switching | 20kHz ~ 750kHz | |
Fault Protection | Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage, Short Circuit | |
Control Features | EN, Frequency Control, Soft Start | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Package / Case | 16-SOIC (0.154", 3.90mm Width), 14 Leads | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.48000 | £1.48 |
| 10 | £1.09100 | £10.91 |
| 25 | £0.99400 | £24.85 |
| 100 | £0.88710 | £88.71 |
| 250 | £0.83608 | £209.02 |
| 500 | £0.80532 | £402.66 |
| 1,000 | £0.78001 | £780.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.75331 | £1,883.28 |
| 5,000 | £0.73721 | £3,686.05 |
| 7,500 | £0.72916 | £5,468.70 |
| Unit Price without VAT: | £1.48000 |
|---|---|
| Unit Price with VAT: | £1.77600 |


