Flyback Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 7-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP1378PG

DigiKey Part Number
NCP1378PGOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP1378PG
Description
IC REG CTRLR FLYBACK 7DIP
Customer Reference
Detailed Description
Flyback Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 7-PDIP
Datasheet
 Datasheet
EDA/CAD Models
NCP1378PG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Flyback
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
8.4V ~ 18V
Frequency - Switching
-
Duty Cycle (Max)
-
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit
Operating Temperature
0°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm), 7 Leads
Supplier Device Package
7-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5,700 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

5,700In Stock
Ships from Rochester Electronics, LLC