Converter Offline Flyback Topology 110kHz 7-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP1365BABCYDR2G

DigiKey Part Number
488-NCP1365BABCYDR2GTR-ND - Tape & Reel (TR)
488-NCP1365BABCYDR2GCT-ND - Cut Tape (CT)
488-NCP1365BABCYDR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP1365BABCYDR2G
Description
IC OFFLINE SWITCH FLYBACK 7SOIC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 110kHz 7-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCP1365BABCYDR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback
Voltage - Start Up
18 V
Voltage - Supply (Vcc/Vdd)
6.5V ~ 28V
Duty Cycle
-
Frequency - Switching
110kHz
Fault Protection
Over Voltage
Control Features
-
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width), 7 Leads
Supplier Device Package
7-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,925
Factory Stock: 87,500
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.67000£0.67
10£0.47500£4.75
25£0.42800£10.70
100£0.37630£37.63
250£0.35160£87.90
500£0.33672£168.36
1,000£0.32445£324.45
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.31150£778.75
5,000£0.30370£1,518.50
7,500£0.29979£2,248.43
12,500£0.29546£3,693.25
17,500£0.29293£5,126.28
25,000£0.29049£7,262.25
Manufacturers Standard Package
Unit Price without VAT:£0.67000
Unit Price with VAT:£0.80400