


NCP130BMX210TCG | |
|---|---|
DigiKey Part Number | 488-NCP130BMX210TCGTR-ND - Tape & Reel (TR) 488-NCP130BMX210TCGCT-ND - Cut Tape (CT) 488-NCP130BMX210TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP130BMX210TCG |
Description | IC REG LINEAR 2.1V 300MA 6-XDFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-XDFN (1.2x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP130BMX210TCG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.15V @ 300mA | |
Current - Output | ||
PSRR | 80dB ~ 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | 6-XDFN (1.2x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.31000 | £0.31 |
| 10 | £0.21100 | £2.11 |
| 25 | £0.18800 | £4.70 |
| 100 | £0.16260 | £16.26 |
| 250 | £0.15052 | £37.63 |
| 500 | £0.14322 | £71.61 |
| 1,000 | £0.13722 | £137.22 |
| 2,500 | £0.13088 | £327.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.12707 | £635.35 |
| 10,000 | £0.12392 | £1,239.20 |
| 15,000 | £0.12235 | £1,835.25 |
| 25,000 | £0.12060 | £3,015.00 |
| 35,000 | £0.11958 | £4,185.30 |
| 50,000 | £0.11860 | £5,930.00 |
| Unit Price without VAT: | £0.31000 |
|---|---|
| Unit Price with VAT: | £0.37200 |

