
NCP12700ADNR2G | |
|---|---|
DigiKey Part Number | NCP12700ADNR2GOSTR-ND - Tape & Reel (TR) NCP12700ADNR2GOSCT-ND - Cut Tape (CT) NCP12700ADNR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP12700ADNR2G |
Description | IC OFFLINE SWITCH FLYBACK 10MSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 100kHz ~ 1MHz 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP12700ADNR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Supply (Vcc/Vdd) | 9V ~ 20V | |
Duty Cycle | 80% | |
Frequency - Switching | 100kHz ~ 1MHz | |
Fault Protection | Current Limiting, Open Loop, Over Load, Over Power, Over Temperature, Over Voltage, Short Circuit | |
Control Features | EN, Frequency Control, Soft Start, Sync | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.15000 | £1.15 |
| 10 | £0.84100 | £8.41 |
| 25 | £0.76360 | £19.09 |
| 100 | £0.67830 | £67.83 |
| 250 | £0.63760 | £159.40 |
| 500 | £0.61310 | £306.55 |
| 1,000 | £0.59291 | £592.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.56263 | £2,250.52 |
| 8,000 | £0.55138 | £4,411.04 |
| 12,000 | £0.54574 | £6,548.88 |
| Unit Price without VAT: | £1.15000 |
|---|---|
| Unit Price with VAT: | £1.38000 |

