Converter Offline Flyback Topology 65kHz 7-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP12400EAHBB0DR2G

DigiKey Part Number
488-NCP12400EAHBB0DR2GTR-ND - Tape & Reel (TR)
488-NCP12400EAHBB0DR2GCT-ND - Cut Tape (CT)
488-NCP12400EAHBB0DR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP12400EAHBB0DR2G
Description
IC OFFLINE SWITCH FLYBACK 7SOIC
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 65kHz 7-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback
Voltage - Start Up
12 V
Voltage - Supply (Vcc/Vdd)
8.9V ~ 28V
Duty Cycle
80%
Frequency - Switching
65kHz
Fault Protection
Over Load, Over Power, Over Temperature, Over Voltage
Control Features
-
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width), 7 Leads
Supplier Device Package
7-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,407
Factory Stock: 20,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.67000£0.67
10£0.48000£4.80
25£0.43240£10.81
100£0.38000£38.00
250£0.35496£88.74
500£0.33990£169.95
1,000£0.32855£328.55
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.30525£763.12
5,000£0.29759£1,487.95
Manufacturers Standard Package
Unit Price without VAT:£0.67000
Unit Price with VAT:£0.80400