Converter Offline Flyback Topology 65kHz 7-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP12400BAHBB0DR2G

DigiKey Part Number
NCP12400BAHBB0DR2GOSTR-ND - Tape & Reel (TR)
NCP12400BAHBB0DR2GOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NCP12400BAHBB0DR2G
Description
IC OFFLINE SWITCH FLYBACK 7SOIC
Customer Reference
Detailed Description
Converter Offline Flyback Topology 65kHz 7-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback
Voltage - Start Up
12 V
Voltage - Supply (Vcc/Vdd)
10.5V ~ 28V
Duty Cycle
80%
Frequency - Switching
65kHz
Fault Protection
Over Load, Over Power, Over Temperature, Over Voltage
Control Features
-
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width), 7 Leads
Supplier Device Package
7-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,583
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.66000£0.66
10£0.47000£4.70
25£0.42360£10.59
100£0.37220£37.22
250£0.34772£86.93
500£0.33296£166.48
1,000£0.32082£320.82
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.30799£769.97
5,000£0.30026£1,501.30
7,500£0.29639£2,222.92
12,500£0.29210£3,651.25
17,500£0.28959£5,067.82
25,000£0.28718£7,179.50
Manufacturers Standard Package
Unit Price without VAT:£0.66000
Unit Price with VAT:£0.79200