


NCP115CMX300TCG | |
|---|---|
DigiKey Part Number | NCP115CMX300TCGOSTR-ND - Tape & Reel (TR) NCP115CMX300TCGOSCT-ND - Cut Tape (CT) NCP115CMX300TCGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP115CMX300TCG |
Description | IC REG LINEAR 3V 300MA 4-XDFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-XDFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.14000 | £0.14 |
| 10 | £0.09400 | £0.94 |
| 25 | £0.08320 | £2.08 |
| 100 | £0.07060 | £7.06 |
| 250 | £0.06468 | £16.17 |
| 500 | £0.06108 | £30.54 |
| 1,000 | £0.05815 | £58.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.05292 | £158.76 |
| 6,000 | £0.05119 | £307.14 |
| Unit Price without VAT: | £0.14000 |
|---|---|
| Unit Price with VAT: | £0.16800 |

