


NCP115AMX180TBG | |
|---|---|
DigiKey Part Number | 488-NCP115AMX180TBGTR-ND - Tape & Reel (TR) 488-NCP115AMX180TBGCT-ND - Cut Tape (CT) 488-NCP115AMX180TBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP115AMX180TBG |
Description | IC REG LINEAR 1.8V 300MA 4-XDFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-XDFN (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | NCP115AMX180TBG Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 95 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package 4-XDFN (1x1) |
Voltage Dropout (Max) 0.58V @ 300mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP115AMX180TCG | onsemi | 10,109 | NCP115AMX180TCGOSCT-ND | £0.14000 | Parametric Equivalent |
| NCP115CMX180TCG | onsemi | 501 | NCP115CMX180TCGOSCT-ND | £0.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.14000 | £0.14 |
| 10 | £0.09300 | £0.93 |
| 25 | £0.08240 | £2.06 |
| 100 | £0.07000 | £7.00 |
| 250 | £0.06408 | £16.02 |
| 500 | £0.06052 | £30.26 |
| 1,000 | £0.05761 | £57.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.05243 | £157.29 |
| 6,000 | £0.05072 | £304.32 |
| Unit Price without VAT: | £0.14000 |
|---|---|
| Unit Price with VAT: | £0.16800 |

