


NCP115AMX100TCG | |
|---|---|
DigiKey Part Number | 488-NCP115AMX100TCGTR-ND - Tape & Reel (TR) 488-NCP115AMX100TCGCT-ND - Cut Tape (CT) 488-NCP115AMX100TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP115AMX100TCG |
Description | IC REG LINEAR 1V 300MA 4-XDFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-XDFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.09100 | £0.91 |
| 25 | £0.08040 | £2.01 |
| 100 | £0.06850 | £6.85 |
| 250 | £0.06280 | £15.70 |
| 500 | £0.05930 | £29.65 |
| 1,000 | £0.05645 | £56.45 |
| 2,500 | £0.05344 | £133.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.05162 | £258.10 |
| 10,000 | £0.05012 | £501.20 |
| 15,000 | £0.04937 | £740.55 |
| 25,000 | £0.04854 | £1,213.50 |
| 35,000 | £0.04805 | £1,681.75 |
| 50,000 | £0.04758 | £2,379.00 |
| 125,000 | £0.04658 | £5,822.50 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

