Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-UDFN (1.0x1.0)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-UDFN (1.0x1.0)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP114AMX180TBG

DigiKey Part Number
NCP114AMX180TBGOSTR-ND - Tape & Reel (TR)
NCP114AMX180TBGOSCT-ND - Cut Tape (CT)
NCP114AMX180TBGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP114AMX180TBG
Description
IC REG LINEAR 1.8V 300MA 4-UDFN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-UDFN (1.0x1.0)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
95 µA
PSRR
75dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
4-UDFN Exposed Pad
Supplier Device Package
4-UDFN (1.0x1.0)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,402
Factory Stock: 411,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.13000£0.13
10£0.08400£0.84
25£0.07400£1.85
100£0.06280£6.28
250£0.05744£14.36
500£0.05422£27.11
1,000£0.05157£51.57
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.04687£140.61
6,000£0.04531£271.86
Manufacturers Standard Package
Unit Price without VAT:£0.13000
Unit Price with VAT:£0.15600