
NCP10970A1DR2G | |
|---|---|
DigiKey Part Number | 488-NCP10970A1DR2GTR-ND - Tape & Reel (TR) 488-NCP10970A1DR2GCT-ND - Cut Tape (CT) 488-NCP10970A1DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP10970A1DR2G |
Description | DUAL OUTPUT HV BUCK SWITCHER 3.3 |
Customer Reference | |
Detailed Description | Lighting PMIC 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Applications | Lighting | |
Current - Supply | 340µA | |
Voltage - Supply | 7V ~ 9.5V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width), 15 Leads | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.42000 | £1.42 |
| 10 | £1.04900 | £10.49 |
| 25 | £0.95480 | £23.87 |
| 100 | £0.85160 | £85.16 |
| 250 | £0.80224 | £200.56 |
| 500 | £0.77256 | £386.28 |
| 1,000 | £0.74813 | £748.13 |
| Unit Price without VAT: | £1.42000 |
|---|---|
| Unit Price with VAT: | £1.70400 |



