NCP1063AP100G is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 125
Unit Price: £1.08000
Datasheet
Converter Offline Buck, Flyback Topology 100kHz 7-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Converter Offline Buck, Flyback Topology 100kHz 7-PDIP

NCP1063AP100G

DigiKey Part Number
NCP1063AP100GOS-ND
Manufacturer
Manufacturer Product Number
NCP1063AP100G
Description
IC OFFLINE SWITCH MULT TOP 7DIP
Customer Reference
Detailed Description
Converter Offline Buck, Flyback Topology 100kHz 7-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Output Isolation
Either
Internal Switch(s)
Yes
Voltage - Breakdown
700V
Topology
Buck, Flyback
Voltage - Start Up
9 V
Voltage - Supply (Vcc/Vdd)
7V ~ 20V
Duty Cycle
66%
Frequency - Switching
100kHz
Power (Watts)
15.5 W
Fault Protection
Over Load, Over Power, Over Temperature, Short Circuit
Control Features
-
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
8-DIP (0.300", 7.62mm), 7 Leads
Supplier Device Package
7-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2,318 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2,318In Stock
Ships from Rochester Electronics, LLC