
NCN8025AMNTXG | |
|---|---|
DigiKey Part Number | 488-NCN8025AMNTXGTR-ND - Tape & Reel (TR) 488-NCN8025AMNTXGCT-ND - Cut Tape (CT) 488-NCN8025AMNTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCN8025AMNTXG |
Description | IC INTERFACE SPECIALIZED 24QFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pay TV, Set Top Box Decoder, SIM Card Interface 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | NCN8025AMNTXG Models |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer onsemi | Package / Case 24-VFQFN Exposed Pad |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 24-QFN (4x4) |
Part Status Active | Mounting Type Surface Mount |
Applications Pay TV, Set Top Box Decoder, SIM Card | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.56000 | £0.56 |
| 10 | £0.39500 | £3.95 |
| 25 | £0.35440 | £8.86 |
| 100 | £0.31020 | £31.02 |
| 250 | £0.28916 | £72.29 |
| 500 | £0.27644 | £138.22 |
| 1,000 | £0.26600 | £266.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.24573 | £737.19 |
| 6,000 | £0.23960 | £1,437.60 |
| Unit Price without VAT: | £0.56000 |
|---|---|
| Unit Price with VAT: | £0.67200 |

