Smart Card Reader, Writer Interface 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCN8024DWR2G

DigiKey Part Number
NCN8024DWR2GOSTR-ND - Tape & Reel (TR)
NCN8024DWR2GOSCT-ND - Cut Tape (CT)
NCN8024DWR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCN8024DWR2G
Description
IC INTERFACE SPECIALIZED 28SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Smart Card Reader, Writer Interface 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCN8024DWR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Smart Card Reader, Writer
Interface
-
Voltage - Supply
5V
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 7,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.17000£1.17
10£0.86200£8.62
25£0.78240£19.56
100£0.69520£69.52
250£0.65368£163.42
500£0.62862£314.31
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.60801£608.01
2,000£0.59106£1,182.12
3,000£0.58256£1,747.68
5,000£0.57315£2,865.75
7,000£0.56765£3,973.55
10,000£0.56237£5,623.70
Manufacturers Standard Package
Unit Price without VAT:£1.17000
Unit Price with VAT:£1.40400

Other Suppliers on DigiKey

1,437,102In Stock
Ships from Rochester Electronics, LLC