


NCN6804MNR2G | |
|---|---|
DigiKey Part Number | NCN6804MNR2GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCN6804MNR2G |
Description | IC INTERFACE SPECIALIZED 32QFN |
Customer Reference | |
Detailed Description | Smart Card Interface 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | NCN6804MNR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Smart Card | |
Interface | 4-Wire SPI Serial | |
Voltage - Supply | 2.7V ~ 5.5V | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £1.18873 | £3,566.19 |
| 6,000 | £1.16647 | £6,998.82 |
| Unit Price without VAT: | £1.18873 |
|---|---|
| Unit Price with VAT: | £1.42648 |

