Smart Card Interface 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCN4557MTR2G

DigiKey Part Number
NCN4557MTR2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCN4557MTR2G
Description
IC INTERFACE SPECIALIZED 16QFN
Customer Reference
Detailed Description
Smart Card Interface 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
NCN4557MTR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Smart Card
Interface
-
Voltage - Supply
2.7V ~ 5.5V
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 157,095 View Now
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

157,095In Stock
Ships from Rochester Electronics, LLC