
NCD57085FDR2G | |
|---|---|
DigiKey Part Number | 488-NCD57085FDR2GTR-ND - Tape & Reel (TR) 488-NCD57085FDR2GCT-ND - Cut Tape (CT) 488-NCD57085FDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCD57085FDR2G |
Description | ISOLATED COMPACT IGBT GATE DRIVE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 5A Gate Driver Optical Coupling 2500Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 90ns, 90ns | |
Pulse Width Distortion (Max) | 25ns | |
Rise / Fall Time (Typ) | 10ns, 15ns | |
Current - Output High, Low | - | |
Current - Peak Output | 5A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 12.9V ~ 30V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Approval Agency | VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.27000 | £1.27 |
| 10 | £0.93400 | £9.34 |
| 25 | £0.84920 | £21.23 |
| 100 | £0.75550 | £75.55 |
| 250 | £0.71084 | £177.71 |
| 500 | £0.68392 | £341.96 |
| 1,000 | £0.68024 | £680.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.61974 | £1,549.35 |
| 5,000 | £0.60605 | £3,030.25 |
| Unit Price without VAT: | £1.27000 |
|---|---|
| Unit Price with VAT: | £1.52400 |


