NC7WZ240L8X is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 0
Unit Price: £0.00000
Datasheet
Buffer, Inverting 2 Element 1 Bit per Element 3-State Output 8-MicroPak™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7WZ240L8X

DigiKey Part Number
NC7WZ240L8XTR-ND - Tape & Reel (TR)
NC7WZ240L8XCT-ND - Cut Tape (CT)
NC7WZ240L8XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NC7WZ240L8X
Description
IC BUFFER INVERT 5.5V 8MICROPAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 1 Bit per Element 3-State Output 8-MicroPak™
Datasheet
 Datasheet
EDA/CAD Models
NC7WZ240L8X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-UFQFN
Supplier Device Package
8-MicroPak™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.53000£0.53
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.09825£491.25
Manufacturers Standard Package
Unit Price without VAT:£0.53000
Unit Price with VAT:£0.63600