
NC7WZ02L8X | |
|---|---|
DigiKey Part Number | NC7WZ02L8XTR-ND - Tape & Reel (TR) NC7WZ02L8XCT-ND - Cut Tape (CT) NC7WZ02L8XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7WZ02L8X |
Description | IC GATE NOR 2CH 2-INP 8MICROPAK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 2 Channel 8-MicroPak™ |
Datasheet | Datasheet |
EDA/CAD Models | NC7WZ02L8X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 3.7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MicroPak™ | |
Package / Case | 8-UFQFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.23000 | £0.23 |
| 10 | £0.16000 | £1.60 |
| 25 | £0.14200 | £3.55 |
| 100 | £0.12230 | £12.23 |
| 250 | £0.11280 | £28.20 |
| 500 | £0.10708 | £53.54 |
| 1,000 | £0.10238 | £102.38 |
| 2,500 | £0.10102 | £252.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.09444 | £472.20 |
| 10,000 | £0.09198 | £919.80 |
| Unit Price without VAT: | £0.23000 |
|---|---|
| Unit Price with VAT: | £0.27600 |

