
NC7SZU04AP5X | |
|---|---|
DigiKey Part Number | 488-NC7SZU04AP5XTR-ND - Tape & Reel (TR) 488-NC7SZU04AP5XCT-ND - Cut Tape (CT) 488-NC7SZU04AP5XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7SZU04AP5X |
Description | SINGLE UNBUFRD INVERTER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
Category | Voltage - Supply 1.65V ~ 5.5V |
Mfr | Current - Quiescent (Max) 2 µA |
Series | Current - Output High, Low 16mA, 16mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
Number of Inputs 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03600 | £0.36 |
| 25 | £0.03120 | £0.78 |
| 100 | £0.02610 | £2.61 |
| 250 | £0.02356 | £5.89 |
| 500 | £0.02206 | £11.03 |
| 1,000 | £0.02084 | £20.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.01931 | £57.93 |
| 6,000 | £0.01857 | £111.42 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

