NC7SZ38L6X-L22175 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 172,250
Unit Price: £0.23000
Datasheet
NAND Gate IC 1 Channel Open Drain 6-SIP (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7SZ38L6X-L22175

DigiKey Part Number
488-NC7SZ38L6X-L22175TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NC7SZ38L6X-L22175
Description
IC GATE NAND 1CH 2-INP 6MICROPAK
Customer Reference
Detailed Description
NAND Gate IC 1 Channel Open Drain 6-SIP (1.45x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
Open Drain
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
-, 32mA
Input Logic Level - Low
-
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
4.3ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
6-SIP (1.45x1)
Package / Case
6-UFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes